There are no models available for this part yet.
Overview of ELG-200-C1050AB3Y by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELG-200-C1050AB3Y by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-C1050AB3Y-ND
|
DigiKey | LED CC AC/DC DRIVER 200W Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$49.2942 | Buy Now | |
DISTI #
ELG-200-C1050AB3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 525mA to 1050mA Single-OUT 95V to 190V 199.5W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-C1050AB3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now | |
DISTI #
709-ELG-200C1050AB3Y
|
Mouser Electronics | LED Power Supplies 199.5W95-190V 1050mACC IP65 Io Adj w/pot + 3in1 Dimming 3 Wire Input RoHS: Compliant | 0 |
|
$49.5400 / $54.9400 | Order Now | |
DISTI #
71787486
|
RS | Power Supply, AC-DC, LED Driver, 200W, 200-305V@1050mA, 100-305V In | MEAN WELL ELG-200-C1050AB3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$60.0400 / $63.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now | ||
Onlinecomponents.com | Constant Current LED Driver - 200W - 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now | ||
DISTI #
ELG-200-C2100AB-3Y
|
TME | Power supply: switching, LED, 201.6W, 48÷96VDC, 1050÷2100mA, IP65 Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ | |
DISTI #
000000000005944905
|
Sager | LED Power Supplies 199.5W95-190V 1050mACC IP65 Io Adj w/pot + 3in1 Dimming 3 Wire Input Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now | |
Master Electronics | Constant Current LED Driver - 200W - 1050mA - Io Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
CAD Models for ELG-200-C1050AB3Y by Mean Well
Part Data Attributes for ELG-200-C1050AB3Y by Mean Well
ELG-200-C1050AB3Y
Mean Well
|
|
---|---|
Samacsys Manufacturer
|
Mean Well
|
Want to compare parts?
-
ELG-200-C1050AB3YMean WellVS
-