Part Details for ELG-200-48B by Mean Well
Overview of ELG-200-48B by Mean Well
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1517-ND
|
DigiKey | LED DRVR CC/CV AC/DC 48V 4.16A Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$51.5424 / $61.6600 | Buy Now |
DISTI #
ELG-200-48B
|
Avnet Americas | LED Power Module 100Vac to 305Vac/142Vdc to 431Vdc Single Output 48V 199.68W Lead Wire - Boxed Product (Development Kits) (Alt: ELG-200-48B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
709-ELG200-48B
|
Mouser Electronics | LED Power Supplies 199.68W 48V 4.16A CC+CV 3in1 Dimming RoHS: Compliant | 6 |
|
$51.3500 / $55.9000 | Buy Now |
DISTI #
V99:2348_16274552
|
Arrow Electronics | AC/DC LED Power Supply 199.68W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1901 | Americas - 4 |
|
$3.5630 / $18.5154 | Buy Now |
DISTI #
71787549
|
RS | Power Supply, AC-DC, LED Driver, 200W, 48V@4.16A, 100-305V In | MEAN WELL ELG-200-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$58.5400 / $62.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 199.68W - Fixd: 48 Vdc @ 4,160mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
11 In Stock |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
76891344
|
Verical | AC/DC LED Power Supply 199.68W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 10 |
|
$60.0600 / $67.9900 | Buy Now |
DISTI #
38536465
|
Verical | AC/DC LED Power Supply 199.68W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1901 | Americas - 4 |
|
$3.5630 / $3.5830 | Buy Now |
DISTI #
ELG-200-48B
|
TME | Power supply: switching, LED, 200W, 48VDC, 4.16A, 100÷305VAC, IP67 Min Qty: 1 | 0 |
|
$46.2000 / $52.3000 | RFQ |
Part Details for ELG-200-48B
ELG-200-48B CAD Models
ELG-200-48B Part Data Attributes
|
ELG-200-48B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-48B
Mean Well
1 Output, 199.68W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.16 A | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 199.68 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |