Part Details for ELG-200-48AB-3Y by Mean Well
Overview of ELG-200-48AB-3Y by Mean Well
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7248ABRZ-REEL | Analog Devices | 12-BIT DACPORT (8+4) IC | |
DC2348A-B | Analog Devices | LTC3871HLXE#PBF Demo Board - B | |
AD7248ABNZ | Analog Devices | 12-BIT DACPORT, (8+4) IC |
Price & Stock for ELG-200-48AB-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-200-48AB-3Y-ND
|
DigiKey | LED AC/DC DRIVER 200W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$52.4296 / $62.7300 | Buy Now |
DISTI #
ELG-200-48AB-3Y
|
Avnet Americas | LED Driver Module 0-10V/Analog/PWM/Resistance 2.08A to 4.16A Single-OUT 44.8V to 51.2V 199.68W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-200-48AB-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
709-ELG-200-48AB-3Y
|
Mouser Electronics | LED Power Supplies 199.68W 24-48V 4.16A 3wire Io/Vo adj Dim RoHS: Compliant | 0 |
|
$51.6600 / $56.1900 | Order Now |
DISTI #
71787542
|
RS | Power Supply, AC-DC, LED Driver, 200W, 48V@4.16A, 100-305V In | MEAN WELL ELG-200-48AB-3Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$59.5600 / $63.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | Constant Current/Voltage LED Driver - 200W - 48V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
DISTI #
ELG-200-48AB-3Y
|
TME | Power supply: switching, LED, 199.68W, 48VDC, 2.08÷4.16A, IP65 Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | RFQ |
DISTI #
000000000005944898
|
Sager | LED Power Supplies 199.68W 24-48V 4.16A 3wire Io/Vo adj Dim Min Qty: 1 | 0 |
|
$47.0000 / $53.2000 | Buy Now |
|
Master Electronics | Constant Current/Voltage LED Driver - 200W - 48V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$47.0000 / $53.2000 | Buy Now |
Part Details for ELG-200-48AB-3Y
ELG-200-48AB-3Y CAD Models
ELG-200-48AB-3Y Part Data Attributes
|
ELG-200-48AB-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-48AB-3Y
Mean Well
1 Output, 199.68W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.16 A | |
Output Voltage-Max | 51.2 V | |
Output Voltage-Min | 44.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 199.68 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |