Part Details for ELG-200-24B by Mean Well
Results Overview of ELG-200-24B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELG-200-24B Information
ELG-200-24B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ELG-200-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1508-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24V 8.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
33 In Stock |
|
$50.8136 / $60.8700 | Buy Now |
DISTI #
ELG-200-24B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 24V 8.4A - Boxed Product (Development Kits) (Alt: ELG-200-24B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
709-ELG200-24B
|
Mouser Electronics | LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming RoHS: Compliant | 37 |
|
$48.2000 / $54.8400 | Buy Now |
DISTI #
71787546
|
RS | Power Supply, AC-DC, LED Driver, 200W, 24V@8.4A, 100-305V In | MEAN WELL ELG-200-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$55.3300 / $61.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$55.4200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 201.6W - Fixd: 24 Vdc @ 8,400mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
135 In Stock 40 Factory Stock |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
87364268
|
Verical | AC/DC LED Power Supply 201.6W Single 6-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 139 |
|
$60.7740 | Buy Now |
DISTI #
60327482
|
Verical | AC/DC LED Power Supply 201.6W Single 6-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 135 |
|
$54.3529 / $61.5294 | Buy Now |
DISTI #
ELG-200-24B
|
TME | Power supply: switching, LED, 200W, 24VDC, 8.4A, 100÷305VAC, IP67 Min Qty: 1 | 149 |
|
$46.2000 / $52.3000 | Buy Now |
DISTI #
000000000005530520
|
Sager | LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming Min Qty: 1 | 0 |
|
$46.2000 / $52.3000 | Buy Now |
Part Details for ELG-200-24B
ELG-200-24B CAD Models
ELG-200-24B Part Data Attributes
|
ELG-200-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-24B
Mean Well
1 Output, 201.6W, Hybrid, PACKAGE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.4 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |
Alternate Parts for ELG-200-24B
This table gives cross-reference parts and alternative options found for ELG-200-24B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELG-200-24B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ELG-200-24DA-3Y | Mean Well | $45.1837 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24DA-3Y |
ELG-200-24B-3Y | Mean Well | $34.7320 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24B-3Y |
ELG-200-24AB-3Y | Mean Well | $41.1016 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24AB-3Y |
ELG-200-24A | Mean Well | $38.8763 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24A |
ELG-200-24-3Y | Mean Well | $38.8763 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24-3Y |
ELG-200-24D2 | Mean Well | Check for Price | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24D2 |
ELG-200-24A-3Y | Mean Well | $24.1035 | 1 Output, 201.6W, Hybrid, PACKAGE | ELG-200-24B vs ELG-200-24A-3Y |