There are no models available for this part yet.
Overview of ELG-200-24 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELG-200-24 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-1506-ND
|
DigiKey | LED DRVR CC/CV AC/DC 24V 8.4A Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$49.1260 / $58.7700 | Buy Now | |
DISTI #
ELG-200-24
|
Avnet Americas | LED DRVR Module 1-CH IP67 24V 8.4A - Boxed Product (Development Kits) (Alt: ELG-200-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4000 / $50.2000 | Buy Now | |
DISTI #
709-ELG200-24
|
Mouser Electronics | LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed RoHS: Compliant | 35 |
|
$49.1600 / $53.1000 | Buy Now | |
DISTI #
71787522
|
RS | Power Supply, AC-DC, LED Driver, 200W, 24V@8.4A, 100-305V In | MEAN WELL ELG-200-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$53.9600 / $59.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 201.6W - Fixed: 24 Vdc @ 8,400mA - Dim: No RoHS: Compliant |
30 In Stock |
|
$44.4000 / $50.2000 | Buy Now | ||
DISTI #
ELG-200-24
|
TME | Power supply: switching, LED, 201.6W, 24VDC, 8.4A, 100÷305VAC, IP67 Min Qty: 1 | 112 |
|
$44.4000 / $50.2000 | Buy Now | |
DISTI #
000000000005530518
|
Sager | LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | Buy Now | |
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 201.6W - Fixed: 24 Vdc @ 8,400mA - Dim: No RoHS: Compliant |
30 In Stock |
|
$44.4000 / $50.2000 | Buy Now | ||
Neutron USA | LED Power Supplies 201.6W 24V 8.4A IP67 CC+CV Io/Vo fixed | 50 |
|
$131.8900 | Buy Now |
CAD Models for ELG-200-24 by Mean Well
Part Data Attributes for ELG-200-24 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CB, CE, CSA, EN, IEC, UL
|
Efficiency (Main Output)
|
92%
|
Input Voltage-Max
|
305 V
|
Input Voltage-Min
|
100 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
244 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
90 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
8.4 A
|
Output Voltage-Max
|
24.48 V
|
Output Voltage-Min
|
23.52 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Seated Height-Max
|
37.5 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
201.6 W
|
Trim/Adjustable Output
|
NO
|
Warm-up Time
|
1.1 s
|
Width
|
71 mm
|