Part Details for ELG-200-12A-3Y by Mean Well
Overview of ELG-200-12A-3Y by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-200-12A-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4434
|
Newark | Led Driv, Constant Current/Volt, 192W, Power Supply Applications:-, Output Power Max:192W, Output Voltage Max:12V, Output Current:16A, Led Driver Mode:Constant Current, Constant Voltage, Input Voltage Min:100V, Input Voltage Max:305Vrohs Compliant: Yes |Mean Well ELG-200-12A-3Y Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$15.4000 | Buy Now |
DISTI #
1866-ELG-200-12A-3Y-ND
|
DigiKey | O/P +12V16A Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$51.2272 / $56.0300 | Buy Now |
DISTI #
ELG-200-12A-3Y
|
Avnet Americas | LED DRVR Module 1-CH IP65 12V 16A - Boxed Product (Development Kits) (Alt: ELG-200-12A-3Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
709-ELG-200-12A-3Y
|
Mouser Electronics | LED Power Supplies RoHS: Compliant | 7 |
|
$51.2200 / $56.0300 | Buy Now |
DISTI #
75074427
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 200W, 12Vout, ELG-200 | MEAN WELL ELG-200-12A-3Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$45.7600 / $50.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$53.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 192W - Adj: 12 Vdc @ 16,000mA - Dim: No RoHS: Compliant |
24 On Order |
|
$44.4000 / $50.2000 | Buy Now |
DISTI #
67013594
|
Verical | AC/DC LED Power Supply 192W Single 5-Pin Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$19.8511 / $21.2142 | Buy Now |
DISTI #
ELG-200-12A-3Y
|
TME | Power supply: switched-mode, LED, 192W, 12VDC, 8÷16A, 100÷305VAC Min Qty: 1 | 0 |
|
$44.4000 / $50.2000 | RFQ |
DISTI #
PS-ELG-200-12A-3Y
|
Maritex | Power supply, LED, 192W, 12V, 16A, 100-305VAC, 142-431VDC, IP65 Min Qty: 1 Package Multiple: 1 | 90 |
|
$50.2010 | Buy Now |
Part Details for ELG-200-12A-3Y
ELG-200-12A-3Y CAD Models
ELG-200-12A-3Y Part Data Attributes
|
ELG-200-12A-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-200-12A-3Y
Mean Well
1 Output, 192W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 244 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 16 A | |
Output Voltage-Max | 12.8 V | |
Output Voltage-Min | 11.2 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 37.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 192 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1.1 s | |
Width | 71 mm |