Part Details for ELG-150U-24A by Mean Well
Overview of ELG-150U-24A by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150U-24A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG-150U-24A-ND
|
DigiKey | LED DRVR CC/CV AC/DC Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ELG-150U-24A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: ELG-150U-24A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
RFQ | |
DISTI #
709-ELG-150U-24A
|
Mouser Electronics | LED Power Supplies 150W 24V 6.25A CC/CV IoVo Adj w/pot RoHS: Compliant | 0 |
|
$30.9900 | Order Now |
Part Details for ELG-150U-24A
ELG-150U-24A CAD Models
ELG-150U-24A Part Data Attributes
|
ELG-150U-24A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150U-24A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |