Part Details for ELG-150-C1400D23Y by Mean Well
Overview of ELG-150-C1400D23Y by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELG-150-C1400D23Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-ELG-150-C1400D23Y-ND
|
DigiKey | LED AC/DC DRIVER 150W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$43.9068 / $50.6600 | Buy Now |
DISTI #
ELG-150-C1400D23Y
|
Avnet Americas | LED Driver Module Time Scheme 1400mA Single-OUT 54V to 107V 149.8W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG-150-C1400D23Y) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
ELG150-C1400D2-3Y
|
Avnet Americas | LED Driver Module Time Scheme 1400mA Single-OUT 54V to 107V 149.8W Wire Leaded - Boxed Product (Development Kits) (Alt: ELG150-C1400D2-3Y) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
709-ELG-150C1400D23Y
|
Mouser Electronics | LED Power Supplies 1400mA54-107V 149.8WCC IP67 Smart Timer dimming 3 wire input RoHS: Compliant | 0 |
|
$43.9000 / $50.6600 | Order Now |
DISTI #
75074410
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 150W, 1400mA, ELG-150-C Serie | MEAN WELL ELG-150-C1400D23Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$43.8900 / $48.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.1200 | Buy Now |
|
Onlinecomponents.com | Constant Current LED Driver - 150W - 1400mA - Io Pot Adjustment - Smart Timer Dimming & Program Function RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
ELG-150-C1400D2-3Y
|
TME | Power supply: switched-mode, LED, 149.8W, 54÷107VDC, 1.4A, IP67 Min Qty: 1 | 2 |
|
$42.5000 / $48.1000 | Buy Now |
DISTI #
000000000005944851
|
Sager | LED Power Supplies 1400mA54-107V 149.8WCC IP67 Smart Timer dimming 3 wire input Min Qty: 1 | 0 |
|
$42.5000 / $48.0700 | Buy Now |
|
Master Electronics | Constant Current LED Driver - 150W - 1400mA - Io Pot Adjustment - Smart Timer Dimming & Program Function RoHS: Compliant | 0 |
|
$42.5000 / $48.1000 | Buy Now |