Part Details for ELG-150-C1400B by Mean Well
Overview of ELG-150-C1400B by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C1400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4417
|
Newark | Led Driv, Constant Current, 150W, Power Supply Applications:-, Output Power Max:150W, Output Voltage Max:107V, Output Current:1.4A, Led Driver Mode:Constant Current, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well ELG-150-C1400B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$32.2200 | Buy Now |
DISTI #
1866-5127-ND
|
DigiKey | LED POWER SUPPLIES 149.8W 1400MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
12 In Stock |
|
$38.9960 / $45.0000 | Buy Now |
DISTI #
ELG-150-C1400B
|
Avnet Americas | LED DRVR Module 1-CH PWM IP67 107V 1.4A - Boxed Product (Development Kits) (Alt: ELG-150-C1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$37.8000 / $42.8000 | Buy Now |
DISTI #
709-ELG150-C1400B
|
Mouser Electronics | LED Power Supplies 149.8W 1400mA 115V IP67 CC dimming RoHS: Compliant | 8 |
|
$38.9900 / $45.0000 | Buy Now |
DISTI #
70696465
|
RS | Power Supply, AC-DC, Constant Current LED Driver 150W 115Vdc 1.4A, ELG-150-C Series | MEAN WELL ELG-150-C1400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 4 |
|
$41.6300 / $45.0000 | Buy Now |
|
Future Electronics | 100 - 277Vac, 149.8W, 1400mA, 54-107V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$44.8800 / $47.1200 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 105W - Fixd: 115 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
52 In Stock |
|
$37.8000 / $42.8000 | Buy Now |
DISTI #
ELG-150-C1400B
|
TME | Power supply: switched-mode, LED, 150W, 54÷107VDC, 1400mA, IP67 Min Qty: 1 | 0 |
|
$37.8000 / $42.8000 | RFQ |
DISTI #
000000000005395897
|
Sager | LED Power Supplies 149.8W 1400mA 115V IP67 CC dimming Min Qty: 1 | 32 |
|
$37.8000 / $42.7500 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 105W - Fixd: 115 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM RoHS: Compliant |
52 In Stock |
|
$37.8000 / $42.8000 | Buy Now |
Part Details for ELG-150-C1400B
ELG-150-C1400B CAD Models
ELG-150-C1400B Part Data Attributes:
|
ELG-150-C1400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C1400B
Mean Well
1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |