Part Details for ELG-150-C1400A by Mean Well
Overview of ELG-150-C1400A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C1400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5126-ND
|
DigiKey | LED POWER SUPPLIES 149.8W 1400MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-150-C1400A
|
Avnet Americas | MWLELG-150-C1400A - Boxed Product (Development Kits) (Alt: ELG-150-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG150-C1400A
|
Mouser Electronics | LED Power Supplies 149.8W 1400mA 115V IP65 CC adj. output RoHS: Compliant | 3 |
|
$36.7200 / $40.7000 | Buy Now |
DISTI #
70696459
|
RS | Power Supply, AC-DC, 150W,54107V/ 1400mA Constant Current | MEAN WELL ELG-150-C1400A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2600 / $40.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.2000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 149.8W - Adj: 115 Vdc (OC) @ 1,400mA - Dim: No RoHS: Compliant |
30 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-150-C1400A
|
Avnet Americas | MWLELG-150-C1400A - Boxed Product (Development Kits) (Alt: ELG-150-C1400A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-150-C1400A
|
TME | Power supply: switched-mode, LED, 150W, 54÷107VDC, 700÷1400mA Min Qty: 1 | 9 |
|
$36.0000 / $40.7000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 5 |
|
$49.2453 / $52.3543 | Buy Now |
DISTI #
000000000005395896
|
Sager | LED Power Supplies 149.8W 1400mA 115V IP65 CC adj. output Min Qty: 1 | 0 |
|
$35.9500 / $40.6600 | Buy Now |
Part Details for ELG-150-C1400A
ELG-150-C1400A CAD Models
ELG-150-C1400A Part Data Attributes:
|
ELG-150-C1400A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C1400A
Mean Well
1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |