Part Details for ELG-150-C1400 by Mean Well
Overview of ELG-150-C1400 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ELG-150-C1400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1494-ND
|
DigiKey | LED DRVR CC AC/DC 54-107V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
20 In Stock |
|
$37.1184 / $42.8300 | Buy Now |
DISTI #
ELG-150-C1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 107V 1.4A - Boxed Product (Development Kits) (Alt: ELG-150-C1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
709-ELG150-C1400
|
Mouser Electronics | LED Power Supplies 149.8W 1400mA 115V IP67 CC fixed RoHS: Compliant | 4 |
|
$37.1100 / $42.8300 | Buy Now |
DISTI #
70696453
|
RS | Power Supply, AC-DC, 150W,54107V/ 1400mA Constant Current | MEAN WELL ELG-150-C1400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3400 | RFQ |
|
Future Electronics | 100 - 277Vac, 149.8W, 1400mA, 54-107V, IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$42.6800 / $44.8100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 105W - Fixed: 115 Vdc (OC) @ 1,400mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-150-C1400
|
Avnet Americas | LED DRVR Module 1-CH IP67 107V 1.4A - Boxed Product (Development Kits) (Alt: ELG-150-C1400) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$36.0000 / $40.7000 | Buy Now |
DISTI #
ELG-150-C1400
|
TME | Power supply: switched-mode, LED, 149.8W, 54÷107VDC, 1400mA, IP67 Min Qty: 1 | 0 |
|
$36.0000 / $40.7000 | RFQ |
DISTI #
000000000005395895
|
Sager | LED Power Supplies 149.8W 1400mA 115V IP67 CC fixed Min Qty: 1 | 16 |
|
$35.9500 / $40.6600 | Buy Now |
|
Master Electronics | AC/DC LED Power Sply - Const Curr - 105W - Fixed: 115 Vdc (OC) @ 1,400mA - Dim: No RoHS: Compliant |
4 In Stock |
|
$36.0000 / $40.7000 | Buy Now |
Part Details for ELG-150-C1400
ELG-150-C1400 CAD Models
ELG-150-C1400 Part Data Attributes:
|
ELG-150-C1400
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-150-C1400
Mean Well
1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, EN, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 219 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 54 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER VOLTAGE; OVER TEMPERATURE | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |