Part Details for ELG-100U-24 by Mean Well
Overview of ELG-100U-24 by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Price & Stock for ELG-100U-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELG-100U-24-ND
|
DigiKey | LED DRVR CC/CV AC/DC Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
709-ELG-100U-24
|
Mouser Electronics | LED Power Supplies 96W 24V 4A CC/CV Io/Vo Fixed RoHS: Compliant | 0 |
|
$25.7300 | Order Now |
DISTI #
000000000005740888
|
Sager | LED Power Supplies 96W 24V 4A CC/CV Io/Vo Fixed Min Qty: 1 | 0 |
|
$25.5600 / $32.3000 | Buy Now |