Part Details for ELG-100-C1400D2-3Y by Mean Well
Overview of ELG-100-C1400D2-3Y by Mean Well
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-100-C1400D2-3Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-ELG-100C1400D23Y
|
Mouser Electronics | LED Power Supplies 1400mA 35-72V 100.8WCC IP67 Smart timer dimming and prog function 3 Wire Input RoHS: Compliant | 0 |
|
$40.4300 / $47.1600 | Order Now |
DISTI #
ELG-100-C1400D2-3Y
|
TME | Power supply: switched-mode, LED, 100.8W, 35÷72VDC, 1.4A, IP67 Min Qty: 1 | 0 |
|
$39.6000 / $44.8000 | RFQ |
Part Details for ELG-100-C1400D2-3Y
ELG-100-C1400D2-3Y CAD Models
ELG-100-C1400D2-3Y Part Data Attributes
|
ELG-100-C1400D2-3Y
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-100-C1400D2-3Y
Mean Well
1 Output, 100.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 199 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 72 V | |
Output Voltage-Min | 35 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |