Part Details for ELG-100-C1050A by Mean Well
Overview of ELG-100-C1050A by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ELG-100-C1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4405
|
Newark | Led Driv, Constant Current, 100W, Power Supply Applications:-, Output Power Max:100W, Output Voltage Max:95V, Output Current:1.05A, Led Driver Mode:Constant Current, Input Voltage Min:100V, Input Voltage Max:305V Rohs Compliant: Yes |Mean Well ELG-100-C1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$11.3400 | Buy Now |
DISTI #
1866-5114-ND
|
DigiKey | LED POWER SUPPLIES 1050MA 48-95V Min Qty: 1 Lead time: 12 Weeks Container: Box |
54 In Stock |
|
$33.3000 / $37.6000 | Buy Now |
DISTI #
ELG-100-C1050A
|
Avnet Americas | LED DRVR Module 1-CH IP65 95V 1.05A - Boxed Product (Development Kits) (Alt: ELG-100-C1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$33.3000 / $37.6000 | Buy Now |
DISTI #
709-ELG100-C1050A
|
Mouser Electronics | LED Power Supplies 1050mA 48-95V 99.75W IP65 CC Adj W/Pot RoHS: Compliant | 1 |
|
$34.3000 / $37.6000 | Buy Now |
DISTI #
70696443
|
RS | Power Supply, AC-DC, 100W,4895V/ 1050mA Constant Current | MEAN WELL ELG-100-C1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$38.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.0000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Sply - Const Curr - 99.75W - Adj: 105 Vdc (OC) @ 1,050mA - Dim: No RoHS: Compliant | 1 Factory Stock |
|
$33.3000 / $37.6000 | Buy Now |
DISTI #
67013889
|
Verical | AC/DC LED Power Supply 99.75W Single 4-Pin RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 13 |
|
$36.8480 | Buy Now |
DISTI #
77368233
|
Verical | AC/DC LED Power Supply 99.75W Single 4-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$41.3000 / $43.6940 | Buy Now |
DISTI #
ELG-100-C1050A
|
TME | Power supply: switching, LED, 100W, 48÷95VDC, 525÷1050mA, IP65 Min Qty: 1 | 2 |
|
$33.3000 / $37.6000 | Buy Now |
Part Details for ELG-100-C1050A
ELG-100-C1050A CAD Models
ELG-100-C1050A Part Data Attributes
|
ELG-100-C1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
ELG-100-C1050A
Mean Well
1 Output, 99.75W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 100 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-MXMA-X | |
Length | 199 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.05 A | |
Output Voltage-Max | 95 V | |
Output Voltage-Min | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Seated Height-Max | 35.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 99.75 W | |
Trim/Adjustable Output | YES | |
Width | 63 mm |