Part Details for ELFT40-001 by Signal Microwave Llc
Overview of ELFT40-001 by Signal Microwave Llc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFT40-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5466-ELFT40-001-ND
|
DigiKey | 2.92 mm (40GHz) Edge Launch, PT Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
40 In Stock |
|
$46.1800 / $84.0000 | Buy Now |