Part Details for ELFP1421G by Amphenol Corporation
Overview of ELFP1421G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFP1421G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFP1421G
|
Avnet Americas | Conn Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A - Bulk (Alt: ELFP1421G) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFP1421G
ELFP1421G CAD Models
ELFP1421G Part Data Attributes
|
ELFP1421G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFP1421G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |