Part Details for ELFK02210 by Amphenol Corporation
Overview of ELFK02210 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFK02210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFK02210
|
Avnet Americas | Conn Terminal Block F 2 POS 5.08mm Screw Cable Mount 15A - Bulk (Alt: ELFK02210) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFK02210
|
Mouser Electronics | Pluggable Terminal Blocks 2 POS 45 DEG ANGLE RoHS: Compliant | 0 |
|
$0.9920 / $1.0500 | Order Now |
|
Bristol Electronics | 80 |
|
RFQ |
Part Details for ELFK02210
ELFK02210 CAD Models
ELFK02210 Part Data Attributes:
|
ELFK02210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFK02210
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | PPO, UL: 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for ELFK02210
This table gives cross-reference parts and alternative options found for ELFK02210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFK02210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
395338802 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFK02210 vs 395338802 |
796981-2 | Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s) | TE Connectivity | ELFK02210 vs 796981-2 |
860802 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), | Molex | ELFK02210 vs 860802 |
ELFF02130 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFK02210 vs ELFF02130 |
395333802 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFK02210 vs 395333802 |
860802-49 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFK02210 vs 860802-49 |
395333902 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFK02210 vs 395333902 |
395338902 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFK02210 vs 395338902 |
ELFF02230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFK02210 vs ELFF02230 |
39874-0302 | Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) | Molex | ELFK02210 vs 39874-0302 |