Part Details for ELFH13280E by Amphenol Corporation
Overview of ELFH13280E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH13280E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH13280E
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH13280E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH13280E
ELFH13280E CAD Models
ELFH13280E Part Data Attributes
|
ELFH13280E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH13280E
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON46, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |