Part Details for ELFH12140 by Amphenol Corporation
Overview of ELFH12140 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH12140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH12140
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH12140) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH12140
ELFH12140 CAD Models
ELFH12140 Part Data Attributes
|
ELFH12140
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH12140
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | NYLON46, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH12140
This table gives cross-reference parts and alternative options found for ELFH12140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH12140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5EHDVM-12P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH12140 vs 5EHDVM-12P |
50960125121D | Strip Terminal Block | APEM Inc | ELFH12140 vs 50960125121D |
50950125021D | Strip Terminal Block | APEM Inc | ELFH12140 vs 50950125021D |
395320012 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFH12140 vs 395320012 |
50950125131D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH12140 vs 50950125131D |
25.374.3253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH12140 vs 25.374.3253.0 |
50950125021D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH12140 vs 50950125021D |
2EHDRM-12P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH12140 vs 2EHDRM-12P |
20020131-H123A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH12140 vs 20020131-H123A01LF |
50990125121D | Strip Terminal Block | APEM Inc | ELFH12140 vs 50990125121D |