Part Details for ELFH11110E by Amphenol Corporation
Overview of ELFH11110E by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for ELFH11110E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH11110E
|
Avnet Americas | Conn Shrouded Header HDR 11 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH11110E) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH11110E
ELFH11110E CAD Models
ELFH11110E Part Data Attributes
|
ELFH11110E
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH11110E
Amphenol Corporation
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CSA; TUV; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH11110E
This table gives cross-reference parts and alternative options found for ELFH11110E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH11110E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1546209-1 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH11110E vs 1-1546209-1 |
3EHDRC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11110E vs 3EHDRC-11P |
50950115131D | Strip Terminal Block | APEM Inc | ELFH11110E vs 50950115131D |
50960115121D | Strip Terminal Block | APEM Inc | ELFH11110E vs 50960115121D |
2EHDVM-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11110E vs 2EHDVM-11P |
3EHDVC-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11110E vs 3EHDVC-11P |
50950116021D | Strip Terminal Block | APEM Inc | ELFH11110E vs 50950116021D |
2EHDVT-11P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11110E vs 2EHDVT-11P |
2EHDVC-B1266711P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH11110E vs 2EHDVC-B1266711P |
20020131-G112A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH11110E vs 20020131-G112A01LF |