-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-ELFH09210
|
Mouser Electronics | Pluggable Terminal Blocks HORIZONTAL HEADER 5.08MM 9POS CLOSED RoHS: Compliant | 39 |
|
$1.1700 / $2.0400 | Buy Now |
DISTI #
62386209
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 5.08mm Solder RA Side Entry Thru-Hole Min Qty: 20 Package Multiple: 1 Date Code: 2216 | Americas - 20 |
|
$1.0840 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELFH09210
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH09210
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for ELFH09210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH09210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20020130-G091A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH09210 vs 20020130-G091A01LF |
50960095121D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH09210 vs 50960095121D |
2EHDR-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Thomas & Betts | ELFH09210 vs 2EHDR-09 |
20020130-G093A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH09210 vs 20020130-G093A01LF |
1546179-9 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH09210 vs 1546179-9 |
50950095101D | Strip Terminal Block | APEM Inc | ELFH09210 vs 50950095101D |
50950095121D | Strip Terminal Block | APEM Inc | ELFH09210 vs 50950095121D |
5EHDVC-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH09210 vs 5EHDVC-09P |
5EHDR-09P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | ELFH09210 vs 5EHDR-09P |
20020131-H092A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH09210 vs 20020131-H092A01LF |