Part Details for ELFH0829G by Amphenol Corporation
Overview of ELFH0829G by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH0829G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH0829G
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: ELFH0829G) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH0829G
ELFH0829G CAD Models
ELFH0829G Part Data Attributes
|
ELFH0829G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH0829G
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH0829G
This table gives cross-reference parts and alternative options found for ELFH0829G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH0829G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2EHDRM-08PTHT | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH0829G vs 2EHDRM-08PTHT |
25.398.2853.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH0829G vs 25.398.2853.0 |
395311008 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Molex | ELFH0829G vs 395311008 |
50950085131D | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH0829G vs 50950085131D |
20020131-G084A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH0829G vs 20020131-G084A01LF |
20020130-G084A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH0829G vs 20020130-G084A01LF |
20020131-H083A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH0829G vs 20020131-H083A01LF |
2EDGR-5.0-08P-14-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH0829G vs 2EDGR-5.0-08P-14-00A(H) |
1546179-8 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH0829G vs 1546179-8 |
50960085021D | Strip Terminal Block | APEM Inc | ELFH0829G vs 50960085021D |