Part Details for ELFH0413GE by Amphenol PCD
Overview of ELFH0413GE by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH0413GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH0413GE-ND
|
DigiKey | 5MM/.197" R/A HDR CLOSED ENDS HI Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
PCDELFH0413GE
|
Heilind Electronics | 5MM/.197 R/A HDR CLOSED ENDS | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCDELFH0413GE
|
Interstate Connecting Components | 5MM/.197 R/A HDR CLOSED ENDS | 0 |
|
Buy Now |