Part Details for ELFH03210 by Amphenol PCD
Overview of ELFH03210 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFH03210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APC1259-ND
|
DigiKey | TERM BLOCK HDR 3POS 90DEG 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2095 In Stock |
|
$0.3808 / $1.1100 | Buy Now |
DISTI #
70026615
|
RS | Terminal Block Connector, PCB, 3, 5.08 mm, Horiz., Black, 15 A, 300 V | Amphenol Pcd ELFH03210 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6100 | RFQ |