Part Details for ELFH02110 by Amphenol Corporation
Overview of ELFH02110 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for ELFH02110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFH02110
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 5mm Solder RA Thru-Hole - Bulk (Alt: ELFH02110) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for ELFH02110
ELFH02110 CAD Models
ELFH02110 Part Data Attributes:
|
ELFH02110
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFH02110
Amphenol Corporation
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
Alternate Parts for ELFH02110
This table gives cross-reference parts and alternative options found for ELFH02110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFH02110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776139-2 | 15A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE Connectivity | ELFH02110 vs 1776139-2 |
20020130-G021A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02110 vs 20020130-G021A01LF |
50950025031F | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | PTR Messtechnik GmbH & Co KG | ELFH02110 vs 50950025031F |
2EDGRC-5.0-02P-13-00A(H) | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), | Degson Electronics Co Ltd | ELFH02110 vs 2EDGRC-5.0-02P-13-00A(H) |
20020130-H022A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02110 vs 20020130-H022A01LF |
3EHDRM-02P | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Dinkle Enterprises | ELFH02110 vs 3EHDRM-02P |
25.374.6253.0 | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Wieland Electric GmbH | ELFH02110 vs 25.374.6253.0 |
SL7.62/02/180B3.2SNORBX | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | ELFH02110 vs SL7.62/02/180B3.2SNORBX |
20020130-G023A01LF | Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Amphenol FCi | ELFH02110 vs 20020130-G023A01LF |
50950025101F | Strip Terminal Block | APEM Inc | ELFH02110 vs 50950025101F |