Datasheets
ELFF11230 by:

Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Part Details for ELFF11230 by Amphenol Corporation

Overview of ELFF11230 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ELFF11230

Part # Distributor Description Stock Price Buy
DISTI # ELFF11230
Avnet Americas Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A - Bulk (Alt: ELFF11230) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 523-ELFF11230
Mouser Electronics Pluggable Terminal Blocks Plug Top Entry 11 pos .2in RoHS: Compliant 22
  • 1 $9.0200
  • 10 $7.1200
  • 25 $6.7700
  • 50 $6.1400
  • 100 $5.0400
  • 500 $4.9400
  • 1,000 $4.7500
$4.7500 / $9.0200 Buy Now

Part Details for ELFF11230

ELFF11230 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ELFF11230 Part Data Attributes

ELFF11230 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
ELFF11230 Amphenol Corporation Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Samacsys Manufacturer Amphenol
Additional Feature PPO, UL: 94V-0
Fastening Method SCREW
Mounting Type CABLE
Number of Decks 1
Number of Rows 1
Number of Ways 11
Rated Current 15 A
Rated Voltage 300 V
Safety Approval CSA; UL; VDE
Terminal and Terminal Block Type MODULAR TERMINAL BLOCK
Wire Gauge 12 AWG

Alternate Parts for ELFF11230

This table gives cross-reference parts and alternative options found for ELFF11230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF11230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
39874-0211 Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Molex ELFF11230 vs 39874-0211
860811 Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 860811
1-284050-1 15A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK TE Connectivity ELFF11230 vs 1-284050-1
395333911 Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 395333911
ELFK11210 Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) Amphenol Corporation ELFF11230 vs ELFK11210
395333411 Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 395333411
860911 Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 860911
395338511 Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 395338511
860911-49 Modular Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s) Molex ELFF11230 vs 860911-49
395338011 Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s), Molex ELFF11230 vs 395338011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELFF11230 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELFF11230 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of ELFF11230 would you like to use for your alert(s)?
  • Please alert me when ELFF11230 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELFF11230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELFF11230 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELFF11230 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELFF11230.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELFF11230 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: