There are no models available for this part yet.
Overview of ELFF09230 by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ELFF09230 by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APC1181-ND
|
DigiKey | TERM BLOCK PLUG 9POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
105 In Stock |
|
$3.2642 / $7.1200 | Buy Now |
CAD Models for ELFF09230 by Amphenol PCD
Part Data Attributes for ELFF09230 by Amphenol PCD
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PCD INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
9
|
Alternate Parts for ELFF09230
This table gives cross-reference parts and alternative options found for ELFF09230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELFF09230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELFF09230 | Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s) | Amphenol Corporation | ELFF09230 vs ELFF09230 |
Related Parts for ELFF09230
-
MS-18-141Terminals and Terminal Blocks
-
50-37-5063Headers and Edge Type Connectors
-
DBFME-101Assembly Items
-
1-640525-0Combination Line Connectors
-
3549-2002D Type Connectors
-
UTP01619SOther Circular Connectors
-
10126-6000ECTelecom and Datacom Connectors
-
F2015ERWOther Analog ICs
-
ZLDO1117K25TCLinear Regulator ICs