Part Details for ELFC455F by TOKO Inc
Overview of ELFC455F by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELFC455F
ELFC455F CAD Models
ELFC455F Part Data Attributes
|
ELFC455F
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
ELFC455F
TOKO Inc
Ceramic BPF, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.2 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 6.7 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 3 | |
Width | 6.7 mm |