Part Details for ELFB16280 by Amphenol Corporation
Overview of ELFB16280 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELFB16280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ELFB16280
|
Avnet Americas | MALE HEADER/BOARD-MOUNT PLUG, MODULAR - Bulk (Alt: ELFB16280) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-ELFB16280
|
Mouser Electronics | Pluggable Terminal Blocks Ver Board Mnt Plug .2 in 16 Pos. RoHS: Compliant | 0 |
|
$3.1700 / $6.5200 | Order Now |
Part Details for ELFB16280
ELFB16280 CAD Models
ELFB16280 Part Data Attributes
|
ELFB16280
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ELFB16280
Amphenol Corporation
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | NYLON 46, UL: 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |