Part Details for ELF50-001 by Signal Microwave Llc
Overview of ELF50-001 by Signal Microwave Llc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELF50-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5466-ELF50-001-ND
|
DigiKey | 2.40 mm (50GHz) Edge Launch Con Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
365 In Stock |
|
$34.7300 / $77.0000 | Buy Now |