Part Details for ELF25C003A by Panasonic Electronic Components
Overview of ELF25C003A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELF25C003A
ELF25C003A CAD Models
ELF25C003A Part Data Attributes
|
ELF25C003A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF25C003A
Panasonic Electronic Components
Single Phase EMI Filter, 250V, 50/60HzHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 184 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 20 mm | |
JESD-609 Code | e2 | |
Length | 25.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.3 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin/Copper (Sn/Cu) |