Part Details for ELF21C006A by Panasonic Electronic Components
Results Overview of ELF21C006A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELF21C006A Information
ELF21C006A by Panasonic Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for ELF21C006A
ELF21C006A CAD Models
ELF21C006A Part Data Attributes
|
ELF21C006A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF21C006A
Panasonic Electronic Components
Single Phase EMI Filter, 250V, 50/60HzHz
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 11 MILLI HENRY | |
Approvals | UL; CSA; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 17 mm | |
Length | 24.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Terminal Finish | Tin (Sn) - Copper (Cu) |