ELF18D290M
Panasonic Electronic Components
Description: Single Phase EMI Filter

Overview of ELF18D290M by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELF18D290M by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELF18D290M by Panasonic Electronic Components

ELF18D290M
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Additional Feature
INDUCTANCE 5.6 MILLI HENRY
Filter Type
SINGLE PHASE EMI FILTER
Height
21.5 mm
JESD-609 Code
e2
Length
21 mm
Mounting Type
THROUGH HOLE MOUNT
Rated Current
0.8 A
Terminal Finish
Tin/Copper (Sn/Cu)
Width
16 mm
Want to compare parts?
  1. ELF18D290M
    Panasonic Electronic Components
    Single Phase EMI Filter
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELF18D290M by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELF18D290M by Panasonic Electronic Components

  • Please alert me when ELF18D290M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELF18D290M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELF18D290M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELF18D290M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELF18D290M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELF18D290M by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: