Part Details for ELF15N004A by Panasonic Electronic Components
Results Overview of ELF15N004A by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ELF15N004A Information
ELF15N004A by Panasonic Electronic Components is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ELF15N004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3074457345653669465
|
Avnet Abacus | Choke Common Mode 26 mH 400 mA (Alt: 3074457345653669465) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELF15N004A
ELF15N004A CAD Models
ELF15N004A Part Data Attributes
|
ELF15N004A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF15N004A
Panasonic Electronic Components
Single Phase EMI Filter
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | INDUCTANCE 26 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
JESD-609 Code | e2 | |
Length | 22.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.4 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 15 mm |