Part Details for ELF15N002A by Panasonic Electronic Components
Overview of ELF15N002A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELF15N002A
ELF15N002A CAD Models
ELF15N002A Part Data Attributes:
|
ELF15N002A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF15N002A
Panasonic Electronic Components
Single Phase EMI Filter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 104 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 21.5 mm | |
JESD-609 Code | e2 | |
Length | 22.7 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.2 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 15 mm |