Part Details for ELF14M010E by Panasonic Electronic Components
Overview of ELF14M010E by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELF14M010E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | Electromechanical Filter Line Filter 30mH 0.1Arms RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ELF14M010E
ELF14M010E CAD Models
ELF14M010E Part Data Attributes
|
ELF14M010E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF14M010E
Panasonic Electronic Components
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 30 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 11.5 mm | |
JESD-609 Code | e2 | |
Length | 16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.1 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 14.5 mm |