Part Details for ELF11M090E by Panasonic Electronic Components
Overview of ELF11M090E by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELF11M090E
ELF11M090E CAD Models
ELF11M090E Part Data Attributes
|
ELF11M090E
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELF11M090E
Panasonic Electronic Components
Single Phase EMI Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 0.7 MILLI HENRY | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 16 mm | |
JESD-609 Code | e2 | |
Length | 16 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Rated Current | 0.9 A | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Width | 10.5 mm |