Part Details for ELESP330KA by Panasonic Electronic Components
Overview of ELESP330KA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELESP330KA
ELESP330KA CAD Models
ELESP330KA Part Data Attributes
|
ELESP330KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ELESP330KA
Panasonic Electronic Components
General Purpose Inductor, 33uH, 10%, 1 Element, 2216,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 2216 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2216 | |
Construction | Disc | |
DC Resistance | 1.79 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | PEAKING COIL | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.5 mm | |
Lead Spacing | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 8.5 mm | |
Package Length | 5.6 mm | |
Package Style | Radial | |
Package Width | 4 mm | |
Packing Method | Tape | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.239 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | DISK PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for ELESP330KA
This table gives cross-reference parts and alternative options found for ELESP330KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELESP330KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELESQ330KA | General Purpose Inductor, 33uH, 10%, 1 Element, 2216, | Panasonic Electronic Components | ELESP330KA vs ELESQ330KA |