ELEPLR22MA
Panasonic Electronic Components
Description: General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED

Overview of ELEPLR22MA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ELEPLR22MA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ELEPLR22MA by Panasonic Electronic Components

ELEPLR22MA
Panasonic Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance
0.2 Ω
Inductance-Nom (L)
0.22 µH
Inductor Application
PEAKING COIL
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
80 °C
Operating Temperature-Min
-20 °C
Package Diameter
4.2 mm
Package Length
6.5 mm
Package Style
Axial
Quality Factor-Min (at L-nom)
25
Rated Current-Max
0.4 A
Self Resonance Frequency
150 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
25.2 MHz
Tolerance
20%
Want to compare parts?
  1. ELEPLR22MA
    Panasonic Electronic Components
    General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED
    VS

Alternate Parts for ELEPLR22MA

This table gives cross-reference parts and alternative options found for ELEPLR22MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELEPLR22MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELEPTR22MA General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED Panasonic Electronic Components ELEPLR22MA vs ELEPTR22MA
ELEPKR22MA General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED Panasonic Electronic Components ELEPLR22MA vs ELEPKR22MA
ELEPRR22MA General Purpose Inductor, 0.22uH, 20%, 1 Element, AXIAL LEADED Panasonic Electronic Components ELEPLR22MA vs ELEPRR22MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ELEPLR22MA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ELEPLR22MA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ELEPLR22MA would you like to use for your alert(s)?
  • Please alert me when ELEPLR22MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ELEPLR22MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ELEPLR22MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ELEPLR22MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ELEPLR22MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ELEPLR22MA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: