Part Details for ELEMENT 15/220-240/350 4 by ams OSRAM Group
Overview of ELEMENT 15/220-240/350 4 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELEMENT 15/220-240/350 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172355513
|
TME | Power supply: switched-mode, LED, 14.7W, 24÷42VDC, 350mA, IP20 Min Qty: 1 | 44 |
|
$4.5500 / $5.3600 | Buy Now |