Part Details for ELEMENT 10/220-240/250 4 by ams OSRAM Group
Overview of ELEMENT 10/220-240/250 4 by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54265J/B | Rochester Electronics LLC | SN54265 - Quad Complimentary-Output Elements | |
54AC251/VFA-R | Rochester Electronics LLC | 54AC251 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962R8769201VFA) | |
54AC257/QEA | Rochester Electronics LLC | 54AC257 - Multiplexer 1-Element Cmos 3-ST 8-IN - Dual marked (5962-8870301EA) |
Price & Stock for ELEMENT 10/220-240/250 4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4062172355476
|
TME | Power supply: switching, LED, 10.5W, 24÷42VDC, 250mA, 220÷240VAC Min Qty: 1 | 46 |
|
$4.1000 / $4.8400 | Buy Now |