Part Details for ELE-100ELL101ME11D by United Chemi-Con Inc
Overview of ELE-100ELL101ME11D by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ELE-100ELL101ME11D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-ELE-100ELL101ME11D-ND
|
DigiKey | CAP ALUM 100UF 20% 10V RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
2940 In Stock |
|
$0.0447 / $0.2100 | Buy Now |
DISTI #
661-E-100L101ME11D
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 100uF 10V RoHS: Compliant | 1888 |
|
$0.0810 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Through Hole - 100uF (+/-) 20% - 10VDC - 5mm Dia x 11mm RoHS: Compliant | 0 |
|
$0.0458 / $0.1107 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - Radial - Through Hole - 100uF (+/-) 20% - 10VDC - 5mm Dia x 11mm RoHS: Compliant | 0 |
|
$0.0458 / $0.1107 | Buy Now |