Part Details for ELDE.NWS24 by Schmersal
Overview of ELDE.NWS24 by Schmersal
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP8860SHIELD-EVALZ | Analog Devices | ADP8860SHIELD-EVALZ 7Ch LED Dr | |
ADP8861SHIELD-EVALZ | Analog Devices | ADP8861SHIELD-EVALZ 7Ch LED Dr |
Price & Stock for ELDE.NWS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6647
|
Newark | Command And Signalling Devices Rohs Compliant: Yes |Schmersal ELDE.NWS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.2900 | Buy Now |
DISTI #
101166000
|
TME | Illuminating unit, 24VAC, 24VDC, white Min Qty: 1 | 0 |
|
$39.7300 | RFQ |