Part Details for ELDC-17LI by TE Connectivity
Overview of ELDC-17LI by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for ELDC-17LI
ELDC-17LI CAD Models
ELDC-17LI Part Data Attributes
|
ELDC-17LI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ELDC-17LI
TE Connectivity
5MHz - 870MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1dB INSERTION LOSS-MAX, SM-103, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |