Part Details for ELDC-12LI by TE Connectivity
Overview of ELDC-12LI by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ELDC-12LI
ELDC-12LI CAD Models
ELDC-12LI Part Data Attributes:
|
ELDC-12LI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ELDC-12LI
TE Connectivity
5MHz - 870MHz RF/MICROWAVE DIRECTIONAL COUPLER, 2.2dB INSERTION LOSS-MAX, SM-115, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |