Part Details for ELDC-10LI by TE Connectivity
Overview of ELDC-10LI by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for ELDC-10LI
ELDC-10LI CAD Models
ELDC-10LI Part Data Attributes:
|
ELDC-10LI
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ELDC-10LI
TE Connectivity
40MHz - 870MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.6dB INSERTION LOSS-MAX, SM-103, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.6 dB | |
Operating Frequency-Max | 870 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |