-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC5708
|
Newark | 390.uf 500V |Kemet ELD397M500AT6AA RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9000 / $7.6900 | Buy Now |
DISTI #
399-ELD397M500AT6AA-ND
|
DigiKey | CAP ALUM SNAP-IN 105C Min Qty: 1000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6425 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks | 0 |
|
$7.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ELD397M500AT6AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD397M500AT6AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 850 mΩ | |
Leakage Current | 0.003 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1780 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for ELD397M500AT6AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD397M500AT6AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL219359391E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, | Vishay Intertechnologies | ELD397M500AT6AA vs MAL219359391E3 |
HU2H391MXAS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, | Hitachi Ltd | ELD397M500AT6AA vs HU2H391MXAS7WPPF |
HU2H391MTAS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, | Hitachi Ltd | ELD397M500AT6AA vs HU2H391MTAS7WPPF |
B43644J6397M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | ELD397M500AT6AA vs B43644J6397M080 |
EKMS501VNN391MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | ELD397M500AT6AA vs EKMS501VNN391MA50S |
LGX2H391MELC50 | Aluminum Electrolytic Capacitor, Aluminum (wet) | Nichicon Corporation | ELD397M500AT6AA vs LGX2H391MELC50 |
500MXH390MEFCSN35X50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ELD397M500AT6AA vs 500MXH390MEFCSN35X50 |
HU2H391MEAS7WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 390uF, | Hitachi Ltd | ELD397M500AT6AA vs HU2H391MEAS7WPPF |
B43544A6397M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ELD397M500AT6AA vs B43544A6397M062 |
B43544A6397M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, | TDK Corporation | ELD397M500AT6AA vs B43544A6397M060 |