Part Details for ELD228M080AT1AA by KEMET Corporation
Overview of ELD228M080AT1AA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Part Details for ELD228M080AT1AA
ELD228M080AT1AA CAD Models
ELD228M080AT1AA Part Data Attributes
|
ELD228M080AT1AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ELD228M080AT1AA
KEMET Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
Leakage Current | 0.003 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2190 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ELD228M080AT1AA
This table gives cross-reference parts and alternative options found for ELD228M080AT1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ELD228M080AT1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LX222M080A012D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | ELD228M080AT1AA vs 381LX222M080A012D |
EKMH800VSN222MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ELD228M080AT1AA vs EKMH800VSN222MA25S |
LSM222M1K--A3525S | Aluminum Electrolytic Capacitor, | Surge Components Inc | ELD228M080AT1AA vs LSM222M1K--A3525S |
LV080M2200BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LV080M2200BP543525 |
LV080M2200BP5-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LV080M2200BP5-3525 |
LG080M2200BP3-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LG080M2200BP3-3525 |
LV080M2200BP4-3525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LV080M2200BP4-3525 |
EKMH800VND222MA25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | Chemi-Con | ELD228M080AT1AA vs EKMH800VND222MA25S |
NRLMW222M80V35X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | ELD228M080AT1AA vs NRLMW222M80V35X25F |
LG080M2200BP543525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | ELD228M080AT1AA vs LG080M2200BP543525 |