There are no models available for this part yet.
Overview of ELD-511USOWA/S530-A4 by Everlight Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57202-S53-08A10LF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 16 Position ,2.00mm (0.079in) Pitch | |
57202-S53-02ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 4 Position ,2.00mm (0.079in) Pitch | |
57202-S53-05ALF | Amphenol Communications Solutions | Unshrouded Vertical Header, Surface Mount, Double Row, 10 Position ,2.00mm (0.079in) Pitch |
Price & Stock for ELD-511USOWA/S530-A4 by Everlight Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ELD-511USOWA/S530-A4-ND
|
DigiKey | DISP 7SEG 0.56" DBL OR-RED 18DIP Min Qty: 60 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5845 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 20 Lead time: 14 Weeks | 0 |
|
$0.8980 | Buy Now |
CAD Models for ELD-511USOWA/S530-A4 by Everlight Electronics Co Ltd
Part Data Attributes for ELD-511USOWA/S530-A4 by Everlight Electronics Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EVERLIGHT ELECTRONICS CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-18
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
HIGH RELIABILITY
|
Color
|
REDDISH ORANGE
|
Configuration
|
COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT
|
Display Height
|
14.22 mm
|
Forward Current-Max
|
0.025 A
|
Number of Functions
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|