Part Details for ELD-511SYGWA/S530-E1 by Everlight Electronics Co Ltd
Overview of ELD-511SYGWA/S530-E1 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for ELD-511SYGWA/S530-E1
ELD-511SYGWA/S530-E1 CAD Models
ELD-511SYGWA/S530-E1 Part Data Attributes
|
ELD-511SYGWA/S530-E1
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ELD-511SYGWA/S530-E1
Everlight Electronics Co Ltd
LED Display,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Color@Wavelength | Green-Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.4 V | |
Luminous Intensity-Min | 0.002 cd | |
Luminous Intensity-Nom | 5.8 mcd | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 575 nm |